


DIW030M060 | |
|---|---|
DigiKey Part Number | 4878-DIW030M060-ND |
Manufacturer | |
Manufacturer Product Number | DIW030M060 |
Description | IGBT TRENCH FS 600V 60A TO-247 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 600 V 60 A 150 W Through Hole TO-247 |
Datasheet | Datasheet |
EDA/CAD Models | DIW030M060 Models |
Category | Switching Energy 1.2mJ (on), 500µJ (off) |
Manufacturer Diotec Semiconductor | Input Type Standard |
Packaging Tube | Td (on/off) @ 25°C 65ns/190ns |
Part Status Active | Test Condition 400V, 30A, 10Ohm, 15V |
IGBT Type Trench Field Stop | Reverse Recovery Time (trr) 45 ns |
Voltage - Collector Emitter Breakdown (Max) 600 V | Operating Temperature -40°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 60 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 90 A | Package / Case TO-247-3 |
Vce(on) (Max) @ Vge, Ic 2.4V @ 15V, 30A | Supplier Device Package TO-247 |
Power - Max 150 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,58000 Kč | 79,58 Kč |
| 30 | 43,55000 Kč | 1 306,50 Kč |
| 120 | 35,60208 Kč | 4 272,25 Kč |
| Unit Price without VAT: | 79,58000 Kč |
|---|---|
| Unit Price with VAT: | 96,29180 Kč |

