
DIT150N03 | |
|---|---|
DigiKey Part Number | 4878-DIT150N03-ND |
Manufacturer | |
Manufacturer Product Number | DIT150N03 |
Description | MOSFET TO220AB N 30V 0.0023OHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 150A (Tc) 130W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | DIT150N03 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 38 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5000 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 130W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220AB | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,37000 Kč | 41,37 Kč |
| 50 | 19,94400 Kč | 997,20 Kč |
| 100 | 17,84620 Kč | 1 784,62 Kč |
| 500 | 14,16442 Kč | 7 082,21 Kč |
| 1 000 | 12,98054 Kč | 12 980,54 Kč |
| 2 000 | 11,98482 Kč | 23 969,64 Kč |
| 5 000 | 10,90762 Kč | 54 538,10 Kč |
| 10 000 | 10,82972 Kč | 108 297,20 Kč |
| Unit Price without VAT: | 41,37000 Kč |
|---|---|
| Unit Price with VAT: | 50,05770 Kč |

