
DIT050N06 | |
|---|---|
DigiKey Part Number | 4878-DIT050N06-ND |
Manufacturer | |
Manufacturer Product Number | DIT050N06 |
Description | MOSFET TO220AB N 60V 0.014OHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 50A (Tc) 85W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | DIT050N06 Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 50 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2050 pF @ 30 V |
FET Type | Power Dissipation (Max) 85W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220AB |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 20mOhm @ 20A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,61000 Kč | 29,61 Kč |
| 50 | 13,85860 Kč | 692,93 Kč |
| 100 | 12,31740 Kč | 1 231,74 Kč |
| 500 | 9,60364 Kč | 4 801,82 Kč |
| 1 000 | 8,73013 Kč | 8 730,13 Kč |
| 2 000 | 7,99531 Kč | 15 990,62 Kč |
| 5 000 | 7,19992 Kč | 35 999,60 Kč |
| 10 000 | 6,70855 Kč | 67 085,50 Kč |
| Unit Price without VAT: | 29,61000 Kč |
|---|---|
| Unit Price with VAT: | 35,82810 Kč |

