
DIF120SIC053-AQ | |
|---|---|
DigiKey Part Number | 4878-DIF120SIC053-AQ-ND |
Manufacturer | |
Manufacturer Product Number | DIF120SIC053-AQ |
Description | SICFET N-CH 1200V 65A TO-247-4 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 65A (Tc) 278W (Tc) Through Hole TO-247-4 |
Datasheet | Datasheet |
EDA/CAD Models | DIF120SIC053-AQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 18V | |
Rds On (Max) @ Id, Vgs | 53mOhm @ 33A, 18V | |
Vgs(th) (Max) @ Id | 4V @ 9.5mA | |
Gate Charge (Qg) (Max) @ Vgs | 121 nC @ 15 V | |
Input Capacitance (Ciss) (Max) @ Vds | 2070 pF @ 1000 V | |
FET Feature | - | |
Power Dissipation (Max) | 278W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247-4 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 708,47000 Kč | 708,47 Kč |
| 30 | 463,46100 Kč | 13 903,83 Kč |
| 120 | 422,32925 Kč | 50 679,51 Kč |
| Unit Price without VAT: | 708,47000 Kč |
|---|---|
| Unit Price with VAT: | 857,24870 Kč |

