
DI78L3.3ZAB | |
|---|---|
DigiKey Part Number | 4878-DI78L3.3ZAB-ND |
Manufacturer | |
Manufacturer Product Number | DI78L3.3ZAB |
Description | IC REG LINEAR 3.3V 100MA TO92 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92 |
Datasheet | Datasheet |
EDA/CAD Models | DI78L3.3ZAB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.7V @ 40mA | |
Current - Output | ||
Current - Quiescent (Iq) | 6 mA | |
PSRR | 49dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,92000 Kč | 2,92 Kč |
| 10 | 1,89600 Kč | 18,96 Kč |
| 25 | 1,65800 Kč | 41,45 Kč |
| 100 | 1,39980 Kč | 139,98 Kč |
| 250 | 1,27728 Kč | 319,32 Kč |
| 500 | 1,20314 Kč | 601,57 Kč |
| 2 000 | 1,09202 Kč | 2 184,04 Kč |
| 4 000 | 1,05072 Kč | 4 202,88 Kč |
| 6 000 | 1,03008 Kč | 6 180,48 Kč |
| Unit Price without VAT: | 2,92000 Kč |
|---|---|
| Unit Price with VAT: | 3,53320 Kč |



