


DI78L3.3DAB | |
|---|---|
DigiKey Part Number | 4878-DI78L3.3DABTR-ND - Tape & Reel (TR) 4878-DI78L3.3DABCT-ND - Cut Tape (CT) 4878-DI78L3.3DABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DI78L3.3DAB |
Description | IC REG LINEAR 3.3V 100MA 8-SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | DI78L3.3DAB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 6 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 49dB (120Hz) |
Part Status Active | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Input (Max) 30V | Supplier Device Package 8-SO |
Voltage - Output (Min/Fixed) 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,96000 Kč | 3,96 Kč |
| 10 | 2,62800 Kč | 26,28 Kč |
| 25 | 2,31080 Kč | 57,77 Kč |
| 100 | 1,96460 Kč | 196,46 Kč |
| 250 | 1,79940 Kč | 449,85 Kč |
| 500 | 1,70014 Kč | 850,07 Kč |
| 1 000 | 1,61818 Kč | 1 618,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,49518 Kč | 5 980,72 Kč |
| 8 000 | 1,44946 Kč | 11 595,68 Kč |
| 12 000 | 1,42655 Kč | 17 118,60 Kč |
| 20 000 | 1,40119 Kč | 28 023,80 Kč |
| 28 000 | 1,38636 Kč | 38 818,08 Kč |
| 40 000 | 1,37210 Kč | 54 884,00 Kč |
| Unit Price without VAT: | 3,96000 Kč |
|---|---|
| Unit Price with VAT: | 4,79160 Kč |

