
DI78L15DAB | |
|---|---|
DigiKey Part Number | 4878-DI78L15DABTR-ND - Tape & Reel (TR) 4878-DI78L15DABCT-ND - Cut Tape (CT) 4878-DI78L15DABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DI78L15DAB |
Description | IC REG LINEAR 15V 100MA 8-SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | DI78L15DAB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 15V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 6.5 mA | |
PSRR | 39dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,79000 Kč | 3,79 Kč |
| 10 | 2,56800 Kč | 25,68 Kč |
| 25 | 2,26480 Kč | 56,62 Kč |
| 100 | 1,92610 Kč | 192,61 Kč |
| 250 | 1,76316 Kč | 440,79 Kč |
| 500 | 1,66590 Kč | 832,95 Kč |
| 1 000 | 1,58570 Kč | 1 585,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,46513 Kč | 5 860,52 Kč |
| 8 000 | 1,42035 Kč | 11 362,80 Kč |
| 12 000 | 1,39791 Kč | 16 774,92 Kč |
| 20 000 | 1,37306 Kč | 27 461,20 Kč |
| 28 000 | 1,35854 Kč | 38 039,12 Kč |
| 40 000 | 1,34456 Kč | 53 782,40 Kč |
| 100 000 | 1,31448 Kč | 131 448,00 Kč |
| Unit Price without VAT: | 3,79000 Kč |
|---|---|
| Unit Price with VAT: | 4,58590 Kč |










