
DI78L08ZAB | |
|---|---|
DigiKey Part Number | 4878-DI78L08ZABCT-ND - Cut Tape (CT) 4878-DI78L08ZABTB-ND |
Manufacturer | |
Manufacturer Product Number | DI78L08ZAB |
Description | IC REG LINEAR 8V 100MA TO92 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92 |
Datasheet | Datasheet |
EDA/CAD Models | DI78L08ZAB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.7V @ 40mA | |
Current - Output | ||
Current - Quiescent (Iq) | 6 mA | |
PSRR | 45dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,95000 Kč | 2,95 Kč |
| 10 | 1,91600 Kč | 19,16 Kč |
| 25 | 1,67560 Kč | 41,89 Kč |
| 100 | 1,41460 Kč | 141,46 Kč |
| 250 | 1,29080 Kč | 322,70 Kč |
| 500 | 1,21584 Kč | 607,92 Kč |
| 1 000 | 1,15417 Kč | 1 154,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,10355 Kč | 2 207,10 Kč |
| 4 000 | 1,06182 Kč | 4 247,28 Kč |
| 6 000 | 1,04096 Kč | 6 245,76 Kč |
| 10 000 | 1,01781 Kč | 10 178,10 Kč |
| 14 000 | 1,00430 Kč | 14 060,20 Kč |
| 20 000 | 0,99129 Kč | 19 825,80 Kč |
| 50 000 | 0,96329 Kč | 48 164,50 Kč |
| 100 000 | 0,94641 Kč | 94 641,00 Kč |
| 200 000 | 0,93252 Kč | 186 504,00 Kč |
| Unit Price without VAT: | 2,95000 Kč |
|---|---|
| Unit Price with VAT: | 3,56950 Kč |











