
DI62063.3S2 | |
|---|---|
DigiKey Part Number | 4878-DI62063.3S2TR-ND - Tape & Reel (TR) 4878-DI62063.3S2CT-ND - Cut Tape (CT) 4878-DI62063.3S2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DI62063.3S2 |
Description | IC REG LINEAR 3.3V 200MA SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | DI62063.3S2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.68V @ 100mA | |
Current - Output | ||
PSRR | - | |
Control Features | Current Limit | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,79000 Kč | 3,79 Kč |
| 10 | 2,56800 Kč | 25,68 Kč |
| 25 | 2,26480 Kč | 56,62 Kč |
| 100 | 1,92610 Kč | 192,61 Kč |
| 250 | 1,76316 Kč | 440,79 Kč |
| 500 | 1,66590 Kč | 832,95 Kč |
| 1 000 | 1,58570 Kč | 1 585,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,48648 Kč | 4 459,44 Kč |
| 6 000 | 1,43789 Kč | 8 627,34 Kč |
| 9 000 | 1,41358 Kč | 12 722,22 Kč |
| 15 000 | 1,38662 Kč | 20 799,30 Kč |
| 21 000 | 1,37087 Kč | 28 788,27 Kč |
| 30 000 | 1,35573 Kč | 40 671,90 Kč |
| 75 000 | 1,32310 Kč | 99 232,50 Kč |
| 150 000 | 1,30344 Kč | 195 516,00 Kč |
| Unit Price without VAT: | 3,79000 Kč |
|---|---|
| Unit Price with VAT: | 4,58590 Kč |


