
DI370N10TL | |
|---|---|
DigiKey Part Number | 4878-DI370N10TLTR-ND - Tape & Reel (TR) 4878-DI370N10TLCT-ND - Cut Tape (CT) 4878-DI370N10TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DI370N10TL |
Description | MOSFET, TOLL, N, 100V, 370 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 370A (Tc) 468.8W (Tc) Surface Mount TOLL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.68mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 215 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 13200 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 468.8W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TOLL | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,40000 Kč | 41,40 Kč |
| 10 | 30,52200 Kč | 305,22 Kč |
| 25 | 27,80520 Kč | 695,13 Kč |
| 100 | 24,81950 Kč | 2 481,95 Kč |
| 250 | 23,39344 Kč | 5 848,36 Kč |
| 500 | 22,53414 Kč | 11 267,07 Kč |
| 1 000 | 21,82695 Kč | 21 826,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 21,24501 Kč | 42 490,02 Kč |
| 4 000 | 20,76585 Kč | 83 063,40 Kč |
| 6 000 | 20,52602 Kč | 123 156,12 Kč |
| 10 000 | 20,26024 Kč | 202 602,40 Kč |
| Unit Price without VAT: | 41,40000 Kč |
|---|---|
| Unit Price with VAT: | 50,09400 Kč |

