Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DI317H

DigiKey Part Number
4878-DI317HTR-ND - Tape & Reel (TR)
4878-DI317HCT-ND - Cut Tape (CT)
4878-DI317HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DI317H
Description
IC REG LIN POS ADJ 1.5A SOT-223
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A SOT-223
Datasheet
 Datasheet
EDA/CAD Models
DI317H Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Quiescent (Iq)
10 mA
Part Status
Active
PSRR
80dB (120Hz)
Output Configuration
Operating Temperature
-40°C ~ 125°C (TJ)
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
TO-261-4, TO-261AA
Voltage - Input (Max)
40V
Supplier Device Package
SOT-223
Voltage - Output (Min/Fixed)
1.25V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 003
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,82000 Kč8,82 Kč
106,11000 Kč61,10 Kč
255,44280 Kč136,07 Kč
1004,70570 Kč470,57 Kč
2504,35584 Kč1 088,96 Kč
5004,14500 Kč2 072,50 Kč
1 0003,97156 Kč3 971,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0003,71077 Kč14 843,08 Kč
8 0003,61389 Kč28 911,12 Kč
12 0003,56536 Kč42 784,32 Kč
20 0003,51161 Kč70 232,20 Kč
28 0003,48021 Kč97 445,88 Kč
40 0003,45000 Kč138 000,00 Kč
Manufacturers Standard Package
Unit Price without VAT:8,82000 Kč
Unit Price with VAT:10,67220 Kč