
DI170SIC850D7 | |
|---|---|
DigiKey Part Number | 4878-DI170SIC850D7TR-ND - Tape & Reel (TR) 4878-DI170SIC850D7CT-ND - Cut Tape (CT) 4878-DI170SIC850D7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DI170SIC850D7 |
Description | SIC MOSFET, TO-263-7L, N, 7A, 17 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1700 V 7A (Tc) 62W (Tc) Surface Mount TO-263-7 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1700 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 20V | |
Rds On (Max) @ Id, Vgs | 850mOhm @ 2A, 20V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 23 nC @ 20 V | |
Vgs (Max) | +20V, -5V | |
Input Capacitance (Ciss) (Max) @ Vds | 198 pF @ 1000 V | |
FET Feature | - | |
Power Dissipation (Max) | 62W (Tc) | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263-7 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,80000 Kč | 117,80 Kč |
| 10 | 90,18600 Kč | 901,86 Kč |
| 25 | 83,25280 Kč | 2 081,32 Kč |
| 100 | 75,63900 Kč | 7 563,90 Kč |
| 250 | 72,00804 Kč | 18 002,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 68,56084 Kč | 54 848,67 Kč |
| 1 600 | 66,98309 Kč | 107 172,94 Kč |
| 2 400 | 66,19252 Kč | 158 862,05 Kč |
| Unit Price without VAT: | 117,80000 Kč |
|---|---|
| Unit Price with VAT: | 142,53800 Kč |

