
DI100N10PQ-AQ | |
|---|---|
DigiKey Part Number | 4878-DI100N10PQ-AQTR-ND - Tape & Reel (TR) 4878-DI100N10PQ-AQCT-ND - Cut Tape (CT) 4878-DI100N10PQ-AQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DI100N10PQ-AQ |
Description | MOSFET N-CH 100V 80A 8-POWERTDFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 80A (Tc) 50W (Tc) Surface Mount 8-QFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | DI100N10PQ-AQ Models |
Category | Gate Charge (Qg) (Max) @ Vgs 64 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 3400 pF @ 30 V |
Part Status Active | Power Dissipation (Max) 50W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 100 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package 8-QFN (5x6) |
Rds On (Max) @ Id, Vgs 5mOhm @ 30A, 10V | Package / Case |
Vgs(th) (Max) @ Id 3V @ 250µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,34000 Kč | 70,34 Kč |
| 10 | 45,62900 Kč | 456,29 Kč |
| 100 | 31,61040 Kč | 3 161,04 Kč |
| 500 | 25,61840 Kč | 12 809,20 Kč |
| 1 000 | 24,90804 Kč | 24 908,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 20,34967 Kč | 101 748,35 Kč |
| Unit Price without VAT: | 70,34000 Kč |
|---|---|
| Unit Price with VAT: | 85,11140 Kč |

