
DI070P04PQ-AQ | |
|---|---|
DigiKey Part Number | 4878-DI070P04PQ-AQTR-ND - Tape & Reel (TR) 4878-DI070P04PQ-AQCT-ND - Cut Tape (CT) 4878-DI070P04PQ-AQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DI070P04PQ-AQ |
Description | MOSFET, POWERQFN 5X6, -40V, -70A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 70A (Tc) 46W (Tc) Surface Mount 8-QFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | DI070P04PQ-AQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 6.5mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 125 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 7560 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 46W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-QFN (5x6) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,98000 Kč | 49,98 Kč |
| 10 | 32,08500 Kč | 320,85 Kč |
| 100 | 21,87360 Kč | 2 187,36 Kč |
| 500 | 17,50730 Kč | 8 753,65 Kč |
| 1 000 | 17,12681 Kč | 17 126,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 13,99256 Kč | 69 962,80 Kč |
| Unit Price without VAT: | 49,98000 Kč |
|---|---|
| Unit Price with VAT: | 60,47580 Kč |



