
DI068P04D1-AQ | |
|---|---|
DigiKey Part Number | 4878-DI068P04D1-AQTR-ND - Tape & Reel (TR) 4878-DI068P04D1-AQCT-ND - Cut Tape (CT) 4878-DI068P04D1-AQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DI068P04D1-AQ |
Description | MOSFET P-CH 68A TO-252-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | P-Channel 68A 54W Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | DI068P04D1-AQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Current - Continuous Drain (Id) @ 25°C | ||
Power Dissipation (Max) | 54W | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,51000 Kč | 48,51 Kč |
| 10 | 31,01400 Kč | 310,14 Kč |
| 100 | 21,03580 Kč | 2 103,58 Kč |
| 500 | 16,76270 Kč | 8 381,35 Kč |
| 1 000 | 15,38901 Kč | 15 389,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 13,90219 Kč | 34 755,47 Kč |
| 5 000 | 12,98382 Kč | 64 919,10 Kč |
| 7 500 | 12,51607 Kč | 93 870,52 Kč |
| 12 500 | 12,23659 Kč | 152 957,38 Kč |
| Unit Price without VAT: | 48,51000 Kč |
|---|---|
| Unit Price with VAT: | 58,69710 Kč |

