
DI050N04PT-AQ | |
|---|---|
DigiKey Part Number | 4878-DI050N04PT-AQTR-ND - Tape & Reel (TR) 4878-DI050N04PT-AQCT-ND - Cut Tape (CT) 4878-DI050N04PT-AQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DI050N04PT-AQ |
Description | MOSFET, POWERQFN 3X3, 40V, 50A, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 50A (Tc) 37W (Tc) Surface Mount 8-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | DI050N04PT-AQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 6.5mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 59 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3255 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 37W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-QFN (3x3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,47000 Kč | 21,47 Kč |
| 10 | 13,40900 Kč | 134,09 Kč |
| 100 | 8,76100 Kč | 876,10 Kč |
| 500 | 6,75832 Kč | 3 379,16 Kč |
| 1 000 | 6,11271 Kč | 6 112,71 Kč |
| 2 000 | 5,56941 Kč | 11 138,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,98123 Kč | 24 906,15 Kč |
| 10 000 | 4,61770 Kč | 46 177,00 Kč |
| 15 000 | 4,43257 Kč | 66 488,55 Kč |
| 25 000 | 4,34420 Kč | 108 605,00 Kč |
| Unit Price without VAT: | 21,47000 Kč |
|---|---|
| Unit Price with VAT: | 25,97870 Kč |

