
DI048N04PQ2-AQ | |
|---|---|
DigiKey Part Number | 4878-DI048N04PQ2-AQTR-ND - Tape & Reel (TR) 4878-DI048N04PQ2-AQCT-ND - Cut Tape (CT) 4878-DI048N04PQ2-AQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DI048N04PQ2-AQ |
Description | MOSFET 2N-CH 40V 48A 8TDSON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 48A (Tc) 27W (Tc) Surface Mount TDSON-8-4 |
Datasheet | Datasheet |
EDA/CAD Models | DI048N04PQ2-AQ Models |
Category | Gate Charge (Qg) (Max) @ Vgs 48nC @ 10V |
Manufacturer Diotec Semiconductor | Input Capacitance (Ciss) (Max) @ Vds 2270pF @ 20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 27W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Technology MOSFET (Metal Oxide) | Grade Automotive |
Configuration 2 N-Channel (Dual) | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 40V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C 48A (Tc) | Package / Case 8-PowerVDFN |
Rds On (Max) @ Id, Vgs 9.6mOhm @ 12A, 10V | Supplier Device Package TDSON-8-4 |
Vgs(th) (Max) @ Id 2.5V @ 250µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,12000 Kč | 36,12 Kč |
| 10 | 22,86700 Kč | 228,67 Kč |
| 100 | 15,27390 Kč | 1 527,39 Kč |
| 500 | 12,01338 Kč | 6 006,69 Kč |
| 1 000 | 10,96390 Kč | 10 963,90 Kč |
| 2 000 | 10,08125 Kč | 20 162,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 9,12619 Kč | 45 630,95 Kč |
| 10 000 | 8,53630 Kč | 85 363,00 Kč |
| 15 000 | 8,23593 Kč | 123 538,95 Kč |
| 25 000 | 8,15510 Kč | 203 877,50 Kč |
| Unit Price without VAT: | 36,12000 Kč |
|---|---|
| Unit Price with VAT: | 43,70520 Kč |

