
DI040P04D1-AQ | |
|---|---|
DigiKey Part Number | 4878-DI040P04D1-AQTR-ND - Tape & Reel (TR) 4878-DI040P04D1-AQCT-ND - Cut Tape (CT) 4878-DI040P04D1-AQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DI040P04D1-AQ |
Description | MOSFET DPAK P -40V -40A 0.015? 1 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 40A (Tc) 52W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | DI040P04D1-AQ Models |
Category | Gate Charge (Qg) (Max) @ Vgs 59 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 3538 pF @ 20 V |
Part Status Active | Power Dissipation (Max) 52W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package TO-252 (DPAK) |
Rds On (Max) @ Id, Vgs 15mOhm @ 10A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.5V @ 250µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,96000 Kč | 36,96 Kč |
| 10 | 23,39200 Kč | 233,92 Kč |
| 100 | 15,64350 Kč | 1 564,35 Kč |
| 500 | 12,31532 Kč | 6 157,66 Kč |
| 1 000 | 11,24443 Kč | 11 244,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,08542 Kč | 25 213,55 Kč |
| 5 000 | 9,36927 Kč | 46 846,35 Kč |
| 7 500 | 9,00450 Kč | 67 533,75 Kč |
| 12 500 | 8,59485 Kč | 107 435,62 Kč |
| 17 500 | 8,40707 Kč | 147 123,72 Kč |
| Unit Price without VAT: | 36,96000 Kč |
|---|---|
| Unit Price with VAT: | 44,72160 Kč |

