
DI035P04PT | |
|---|---|
DigiKey Part Number | 4878-DI035P04PTTR-ND - Tape & Reel (TR) 4878-DI035P04PTCT-ND - Cut Tape (CT) 4878-DI035P04PTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DI035P04PT |
Description | MOSFET POWERQFN 3X3 P -40V -35A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 35A (Tc) 40W (Tc) Surface Mount 8-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | DI035P04PT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 19mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 30 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2570 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 40W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-QFN (3x3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,21000 Kč | 21,21 Kč |
| 10 | 13,20800 Kč | 132,08 Kč |
| 100 | 8,62180 Kč | 862,18 Kč |
| 500 | 6,64670 Kč | 3 323,35 Kč |
| 1 000 | 6,01047 Kč | 6 010,47 Kč |
| 2 000 | 5,47492 Kč | 10 949,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,89501 Kč | 24 475,05 Kč |
| 10 000 | 4,53666 Kč | 45 366,60 Kč |
| 15 000 | 4,35415 Kč | 65 312,25 Kč |
| 25 000 | 4,25734 Kč | 106 433,50 Kč |
| Unit Price without VAT: | 21,21000 Kč |
|---|---|
| Unit Price with VAT: | 25,66410 Kč |







