P-Channel 20A 29.7W Surface Mount PowerQFN 3x3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DI020P06PT

DigiKey Part Number
4878-DI020P06PTTR-ND - Tape & Reel (TR)
4878-DI020P06PTCT-ND - Cut Tape (CT)
4878-DI020P06PTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DI020P06PT
Description
MOSFET PWRQFN 3X3 -60V 0.045OHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
P-Channel 20A 29.7W Surface Mount PowerQFN 3x3
Datasheet
 Datasheet
EDA/CAD Models
DI020P06PT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Continuous Drain (Id) @ 25°C
Mfr
Power Dissipation (Max)
29.7W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Supplier Device Package
PowerQFN 3x3
FET Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 945
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,02000 Kč20,02 Kč
1012,40900 Kč124,09 Kč
1008,05650 Kč805,65 Kč
5006,17948 Kč3 089,74 Kč
1 0005,57509 Kč5 575,09 Kč
2 0005,06601 Kč10 132,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0004,51484 Kč22 574,20 Kč
10 0004,17419 Kč41 741,90 Kč
15 0004,00065 Kč60 009,75 Kč
25 0003,80571 Kč95 142,75 Kč
35 0003,69032 Kč129 161,20 Kč
50 0003,57817 Kč178 908,50 Kč
Manufacturers Standard Package
Unit Price without VAT:20,02000 Kč
Unit Price with VAT:24,22420 Kč