N-Channel 60 V 20A (Tc) 45W (Tc) Surface Mount TO-252 (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DI020N06D1

DigiKey Part Number
4878-DI020N06D1TR-ND - Tape & Reel (TR)
4878-DI020N06D1CT-ND - Cut Tape (CT)
4878-DI020N06D1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DI020N06D1
Description
MOSFET DPAK N 60V 0.024OHM 175C
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 20A (Tc) 45W (Tc) Surface Mount TO-252 (DPAK)
Datasheet
 Datasheet
EDA/CAD Models
DI020N06D1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
35mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
25.3 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
590 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
45W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252 (DPAK)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,85000 Kč17,85 Kč
1011,10800 Kč111,08 Kč
1007,19180 Kč719,18 Kč
5005,50694 Kč2 753,47 Kč
1 0004,96330 Kč4 963,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,37447 Kč10 936,17 Kč
5 0004,01028 Kč20 051,40 Kč
7 5003,82474 Kč28 685,55 Kč
12 5003,61622 Kč45 202,75 Kč
17 5003,49275 Kč61 123,12 Kč
25 0003,37274 Kč84 318,50 Kč
Manufacturers Standard Package
Unit Price without VAT:17,85000 Kč
Unit Price with VAT:21,59850 Kč