
DI020N06D1-AQ | |
|---|---|
DigiKey Part Number | 4878-DI020N06D1-AQTR-ND - Tape & Reel (TR) 4878-DI020N06D1-AQCT-ND - Cut Tape (CT) 4878-DI020N06D1-AQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DI020N06D1-AQ |
Description | MOSFET DPAK N 60V 0.034OHM 150C |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 20A (Tc) 25W (Tc) Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | DI020N06D1-AQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 35mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 25.3 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 590 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 25W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA (DPAK) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,06000 Kč | 17,06 Kč |
| 10 | 11,00600 Kč | 110,06 Kč |
| 100 | 7,25710 Kč | 725,71 Kč |
| 500 | 6,49064 Kč | 3 245,32 Kč |
| 1 000 | 5,87541 Kč | 5 875,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,11709 Kč | 10 292,73 Kč |
| 5 000 | 3,84120 Kč | 19 206,00 Kč |
| 7 500 | 3,80936 Kč | 28 570,20 Kč |
| 25 000 | 3,78410 Kč | 94 602,50 Kč |
| Unit Price without VAT: | 17,06000 Kč |
|---|---|
| Unit Price with VAT: | 20,64260 Kč |

