2SA1012R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DI020N06D1-AQ

DigiKey Part Number
4878-DI020N06D1-AQTR-ND - Tape & Reel (TR)
4878-DI020N06D1-AQCT-ND - Cut Tape (CT)
4878-DI020N06D1-AQDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DI020N06D1-AQ
Description
MOSFET DPAK N 60V 0.034OHM 150C
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 20A (Tc) 25W (Tc) Surface Mount TO-252AA (DPAK)
Datasheet
 Datasheet
EDA/CAD Models
DI020N06D1-AQ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
35mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
25.3 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
590 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
25W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA (DPAK)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 274
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,06000 Kč17,06 Kč
1011,00600 Kč110,06 Kč
1007,25710 Kč725,71 Kč
5006,49064 Kč3 245,32 Kč
1 0005,87541 Kč5 875,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,11709 Kč10 292,73 Kč
5 0003,84120 Kč19 206,00 Kč
7 5003,80936 Kč28 570,20 Kč
25 0003,78410 Kč94 602,50 Kč
Manufacturers Standard Package
Unit Price without VAT:17,06000 Kč
Unit Price with VAT:20,64260 Kč