
DI018C03PT | |
|---|---|
DigiKey Part Number | 4878-DI018C03PT-ND |
Manufacturer | |
Manufacturer Product Number | DI018C03PT |
Description | MOSFET N/P-CH 30V 27A 8QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 27A (Tc), 18A (Tc) 10.8W (Tc) Surface Mount 8-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | DI018C03PT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diotec Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 27A (Tc), 18A (Tc) | |
Rds On (Max) @ Id, Vgs | 9.3mOhm @ 15A, 10V, 30.1mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12nC @ 4.5V, 20nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1122pF @ 15V, 1150pF @ 20V | |
Power - Max | 10.8W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerVDFN | |
Supplier Device Package | 8-QFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,80308 Kč | 24 015,40 Kč |
| Unit Price without VAT: | 4,80308 Kč |
|---|---|
| Unit Price with VAT: | 5,81173 Kč |










