
DI015N25D1 | |
|---|---|
DigiKey Part Number | 4878-DI015N25D1TR-ND - Tape & Reel (TR) 4878-DI015N25D1CT-ND - Cut Tape (CT) 4878-DI015N25D1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DI015N25D1 |
Description | MOSFET DPAK N 250V 0.2OHM 175C |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | N-Channel 250 V 15A (Tc) 140W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | DI015N25D1 Models |
Category | Vgs(th) (Max) @ Id 4.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 8.9 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 475 pF @ 125 V |
FET Type | Power Dissipation (Max) 140W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 250 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252 (DPAK) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 255mOhm @ 15A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,43000 Kč | 55,43 Kč |
| 10 | 35,61300 Kč | 356,13 Kč |
| 100 | 24,33460 Kč | 2 433,46 Kč |
| 500 | 19,50924 Kč | 9 754,62 Kč |
| 1 000 | 17,98458 Kč | 17 984,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 16,27950 Kč | 40 698,75 Kč |
| 5 000 | 15,24278 Kč | 76 213,90 Kč |
| 7 500 | 14,71487 Kč | 110 361,52 Kč |
| 12 500 | 14,69336 Kč | 183 667,00 Kč |
| Unit Price without VAT: | 55,43000 Kč |
|---|---|
| Unit Price with VAT: | 67,07030 Kč |

