N-Channel 30 V 10A (Tc) 1.4W (Tc) Surface Mount 6-QFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DI010N03PW

DigiKey Part Number
4878-DI010N03PWTR-ND - Tape & Reel (TR)
4878-DI010N03PWCT-ND - Cut Tape (CT)
4878-DI010N03PWDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DI010N03PW
Description
MOSFET POWERQFN 2X2 N 30V 10A 0.
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 10A (Tc) 1.4W (Tc) Surface Mount 6-QFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
DI010N03PW Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
12mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
25 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1120 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
1.4W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
6-QFN (2x2)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 850
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,91000 Kč14,91 Kč
109,19700 Kč91,97 Kč
1005,90040 Kč590,04 Kč
5004,47384 Kč2 236,92 Kč
1 0004,01314 Kč4 013,14 Kč
2 0003,62531 Kč7 250,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0003,29884 Kč13 195,36 Kč
8 0003,02419 Kč24 193,52 Kč
12 0002,88423 Kč34 610,76 Kč
20 0002,72697 Kč54 539,40 Kč
28 0002,63384 Kč73 747,52 Kč
40 0002,54335 Kč101 734,00 Kč
Manufacturers Standard Package
Unit Price without VAT:14,91000 Kč
Unit Price with VAT:18,04110 Kč