N-Channel 30 V 5A (Ta) 700mW (Ta) Surface Mount 6-QFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DI005N03PW-AQ

DigiKey Part Number
4878-DI005N03PW-AQTR-ND - Tape & Reel (TR)
4878-DI005N03PW-AQCT-ND - Cut Tape (CT)
4878-DI005N03PW-AQDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DI005N03PW-AQ
Description
MOSFET N-CH 30V 5A 6-UDFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 5A (Ta) 700mW (Ta) Surface Mount 6-QFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
DI005N03PW-AQ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
11.7 nC @ 10 V
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
448 pF @ 15 V
Part Status
Active
Power Dissipation (Max)
700mW (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
30 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Supplier Device Package
6-QFN (2x2)
Rds On (Max) @ Id, Vgs
20mOhm @ 10A, 10V
Package / Case
Vgs(th) (Max) @ Id
2V @ 250µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 428
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,76000 Kč11,76 Kč
107,28600 Kč72,86 Kč
1004,63220 Kč463,22 Kč
5003,48272 Kč1 741,36 Kč
1 0003,11148 Kč3 111,48 Kč
2 0002,79841 Kč5 596,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,53477 Kč10 139,08 Kč
8 0002,31293 Kč18 503,44 Kč
12 0002,19987 Kč26 398,44 Kč
20 0002,07282 Kč41 456,40 Kč
28 0001,99757 Kč55 931,96 Kč
40 0001,92443 Kč76 977,20 Kč
Manufacturers Standard Package
Unit Price without VAT:11,76000 Kč
Unit Price with VAT:14,22960 Kč