Parametric Equivalent

DI004N06PWK | |
|---|---|
DigiKey Part Number | 4878-DI004N06PWK-ND |
Manufacturer | |
Manufacturer Product Number | DI004N06PWK |
Description | MOSFET N-CH 60V 4A 6-POWERUDFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 4A (Ta) 1.65W (Ta) Surface Mount 6-QFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | DI004N06PWK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 57mOhm @ 4A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12 nC @ 0 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 651 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.65W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-QFN (2x2) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,35713 Kč | 9 428,52 Kč |
| Unit Price without VAT: | 2,35713 Kč |
|---|---|
| Unit Price with VAT: | 2,85213 Kč |


