
DD1800 | |
|---|---|
DigiKey Part Number | 4878-DD1800TR-ND - Tape & Reel (TR) 4878-DD1800CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DD1800 |
Description | DIODE STANDARD 18000V 20MA AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 18000 V 20mA Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | DD1800 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 18000 V | |
Current - Average Rectified (Io) | 20mA | |
Voltage - Forward (Vf) (Max) @ If | 40 V @ 10 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 18000 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Axial | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,40000 Kč | 29,40 Kč |
| 10 | 18,81400 Kč | 188,14 Kč |
| 100 | 12,47910 Kč | 1 247,91 Kč |
| 500 | 9,76198 Kč | 4 880,99 Kč |
| 1 000 | 8,88740 Kč | 8 887,40 Kč |
| 2 000 | 8,40445 Kč | 16 808,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 7,42132 Kč | 37 106,60 Kč |
| 10 000 | 6,86635 Kč | 68 663,50 Kč |
| Unit Price without VAT: | 29,40000 Kč |
|---|---|
| Unit Price with VAT: | 35,57400 Kč |



