
DD1200 | |
|---|---|
DigiKey Part Number | 4878-DD1200TR-ND - Tape & Reel (TR) 4878-DD1200CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DD1200 |
Description | DIODE STANDARD 12000V 20MA AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 12000 V 20mA Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | DD1200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 12000 V | |
Current - Average Rectified (Io) | 20mA | |
Voltage - Forward (Vf) (Max) @ If | 40 V @ 10 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 12000 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Axial | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,58000 Kč | 19,58 Kč |
| 10 | 12,75600 Kč | 127,56 Kč |
| 100 | 10,76920 Kč | 1 076,92 Kč |
| 500 | 8,37370 Kč | 4 186,85 Kč |
| 1 000 | 7,38855 Kč | 7 388,55 Kč |
| 2 000 | 6,95345 Kč | 13 906,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 5,76160 Kč | 28 808,00 Kč |
| 10 000 | 5,67561 Kč | 56 756,10 Kč |
| Unit Price without VAT: | 19,58000 Kč |
|---|---|
| Unit Price with VAT: | 23,69180 Kč |


