do-214ac-sma
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
do-214ac-sma
DO-214AC, SMA

CL15M35

DigiKey Part Number
4878-CL15M35-ND
Manufacturer
Manufacturer Product Number
CL15M35
Description
DIODE CUR REG 90V 17MA 1W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Current Regulation Diode 90V 17mA 1W DO-214AC, SMA
Datasheet
 Datasheet
EDA/CAD Models
CL15M35 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diotec Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Anode - Cathode (Vak)(Max)
90V
Regulator Current (Max)
17mA
Voltage - Limiting (Max)
3V
Power - Max
1W
Applications
LED Driver
Operating Temperature
-50°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
DO-214AC (SMA)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
7 5004,85559 Kč36 416,93 Kč
Manufacturers Standard Package
Unit Price without VAT:4,85559 Kč
Unit Price with VAT:5,87526 Kč