
BZX84C7V5 | |
|---|---|
DigiKey Part Number | 4878-BZX84C7V5TR-ND - Tape & Reel (TR) 4878-BZX84C7V5CT-ND - Cut Tape (CT) 4878-BZX84C7V5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C7V5 |
Description | DIODE ZENER 7.5V 300MW SOT23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 300 mW ±5% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BZX84C7V5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 5 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,20500 Kč | 22,05 Kč |
| 100 | 1,36070 Kč | 136,07 Kč |
| 500 | 0,98690 Kč | 493,45 Kč |
| 1 000 | 0,86533 Kč | 865,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,71022 Kč | 2 130,66 Kč |
| 6 000 | 0,63173 Kč | 3 790,38 Kč |
| 9 000 | 0,59165 Kč | 5 324,85 Kč |
| 15 000 | 0,54655 Kč | 8 198,25 Kč |
| 21 000 | 0,51982 Kč | 10 916,22 Kč |
| 30 000 | 0,49382 Kč | 14 814,60 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |

