
BZX84C3V9 | |
|---|---|
DigiKey Part Number | 4878-BZX84C3V9TR-ND - Tape & Reel (TR) 4878-BZX84C3V9CT-ND - Cut Tape (CT) 4878-BZX84C3V9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C3V9 |
Description | DIODE ZENER 3.9V 300MW SOT23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 300 mW ±5% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BZX84C3V9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 1 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 (TO-236) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,95000 Kč | 2,95 Kč |
| 10 | 2,14700 Kč | 21,47 Kč |
| 100 | 1,79560 Kč | 179,56 Kč |
| 500 | 1,42340 Kč | 711,70 Kč |
| 1 000 | 1,25837 Kč | 1 258,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,94893 Kč | 2 846,79 Kč |
| 6 000 | 0,78390 Kč | 4 703,40 Kč |
| 9 000 | 0,61887 Kč | 5 569,83 Kč |
| 15 000 | 0,60856 Kč | 9 128,40 Kč |
| 21 000 | 0,54667 Kč | 11 480,07 Kč |
| 30 000 | 0,49510 Kč | 14 853,00 Kč |
| 75 000 | 0,37255 Kč | 27 941,25 Kč |
| 300 000 | 0,34498 Kč | 103 494,00 Kč |
| Unit Price without VAT: | 2,95000 Kč |
|---|---|
| Unit Price with VAT: | 3,56950 Kč |


