
BZX84C24-AQ | |
|---|---|
DigiKey Part Number | 4878-BZX84C24-AQCT-ND - Cut Tape (CT) 4878-BZX84C24-AQTR-ND |
Manufacturer | |
Manufacturer Product Number | BZX84C24-AQ |
Description | DIODE ZENER 24V 300MW SOT23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 300 mW ±5% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BZX84C24-AQ Models |
Category | Current - Reverse Leakage @ Vr 50 nA @ 16.8 V |
Mfr | Operating Temperature -50°C ~ 150°C (TJ) |
Packaging Cut Tape (CT) Bulk | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 300 mW | Supplier Device Package SOT-23-3 (TO-236) |
Impedance (Max) (Zzt) 80 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,84000 Kč | 8,40 Kč |
| 25 | 0,73080 Kč | 18,27 Kč |
| 100 | 0,60680 Kč | 60,68 Kč |
| 250 | 0,54848 Kč | 137,12 Kč |
| 500 | 0,51236 Kč | 256,18 Kč |
| 1 000 | 0,48295 Kč | 482,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,76762 Kč | 2 302,86 Kč |
| 6 000 | 0,68363 Kč | 4 101,78 Kč |
| 9 000 | 0,64077 Kč | 5 766,93 Kč |
| 15 000 | 0,59252 Kč | 8 887,80 Kč |
| 21 000 | 0,56392 Kč | 11 842,32 Kč |
| 30 000 | 0,53610 Kč | 16 083,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

