
BZX84C13 | |
|---|---|
DigiKey Part Number | 4878-BZX84C13TR-ND - Tape & Reel (TR) 4878-BZX84C13CT-ND - Cut Tape (CT) 4878-BZX84C13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C13 |
Description | DIODE ZENER 13V 300MW SOT23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 300 mW ±5% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BZX84C13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 (TO-236) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 1,59600 Kč | 15,96 Kč |
| 100 | 0,98690 Kč | 98,69 Kč |
| 500 | 0,91384 Kč | 456,92 Kč |
| 1 000 | 0,79792 Kč | 797,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,72023 Kč | 2 160,69 Kč |
| 6 000 | 0,54595 Kč | 3 275,70 Kč |
| 9 000 | 0,35697 Kč | 3 212,73 Kč |
| 15 000 | 0,33597 Kč | 5 039,55 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |



