BZX84C11 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diotec Semiconductor
In Stock: 2 880
Unit Price: 3,99000 Kč
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 0
Unit Price: 0,71078 Kč
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 0
Unit Price: 3,57000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 2 914
Unit Price: 5,46000 Kč
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: 0,37796 Kč
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 2 175
Unit Price: 2,94000 Kč
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 2 721
Unit Price: 3,36000 Kč
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 4 710
Unit Price: 5,04000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 1,23580 Kč
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 5 645
Unit Price: 5,25000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 471
Unit Price: 4,20000 Kč
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: 0,31755 Kč

Parametric Equivalent


Panjit International Inc.
In Stock: 2 875
Unit Price: 2,31000 Kč
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,89906 Kč
Datasheet
Zener Diode 11 V 300 mW ±5% Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C11

DigiKey Part Number
4878-BZX84C11TR-ND - Tape & Reel (TR)
4878-BZX84C11CT-ND - Cut Tape (CT)
4878-BZX84C11DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C11
Description
DIODE ZENER 11V 300MW SOT23
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zener Diode 11 V 300 mW ±5% Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
BZX84C11 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
20 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 8 V
Operating Temperature
-50°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3 (TO-236)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,57000 Kč3,57 Kč
102,20500 Kč22,05 Kč
1001,36070 Kč136,07 Kč
5000,98690 Kč493,45 Kč
1 0000,86533 Kč865,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,71022 Kč2 130,66 Kč
6 0000,63173 Kč3 790,38 Kč
9 0000,59165 Kč5 324,85 Kč
15 0000,54655 Kč8 198,25 Kč
21 0000,51982 Kč10 916,22 Kč
30 0000,49382 Kč14 814,60 Kč
Manufacturers Standard Package
Unit Price without VAT:3,57000 Kč
Unit Price with VAT:4,31970 Kč