BZX84C10-AQ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diotec Semiconductor
In Stock: 18
Unit Price: 3,99000 Kč
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 0
Unit Price: 0,88381 Kč
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 1 512
Unit Price: 3,57000 Kč
Datasheet

Parametric Equivalent


Good-Ark Semiconductor
In Stock: 5 337
Unit Price: 2,94000 Kč
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 2 200
Unit Price: 2,52000 Kč
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,51249 Kč
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 1 040
Unit Price: 2,31000 Kč
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 2 226
Unit Price: 5,04000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 1,23846 Kč
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 5 965
Unit Price: 5,25000 Kč
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 1 379
Unit Price: 2,52000 Kč
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 5 409
Unit Price: 2,94000 Kč
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,89906 Kč
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 1 519
Unit Price: 5,04000 Kč
Datasheet
Zener Diode 10 V 300 mW ±5% Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C10-AQ

DigiKey Part Number
4878-BZX84C10-AQ-ND
Manufacturer
Manufacturer Product Number
BZX84C10-AQ
Description
DIODE ZENER 10V 300MW SOT23
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zener Diode 10 V 300 mW ±5% Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
BZX84C10-AQ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
20 Ohms
Current - Reverse Leakage @ Vr
200 nA @ 7 V
Operating Temperature
-50°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3 (TO-236)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
3 0000,71078 Kč2 132,34 Kč
Manufacturers Standard Package
Unit Price without VAT:0,71078 Kč
Unit Price with VAT:0,86004 Kč