Zener Diode 8.2 V 300 mW ±2% Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84B8V2

DigiKey Part Number
4878-BZX84B8V2TR-ND - Tape & Reel (TR)
4878-BZX84B8V2CT-ND - Cut Tape (CT)
4878-BZX84B8V2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84B8V2
Description
DIODE ZENER 8.2V 300MW SOT23
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zener Diode 8.2 V 300 mW ±2% Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
BZX84B8V2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
300 mW
Impedance (Max) (Zzt)
15 Ohms
Current - Reverse Leakage @ Vr
700 nA @ 5 V
Operating Temperature
-50°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3 (TO-236)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 483
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,99000 Kč3,99 Kč
102,45700 Kč24,57 Kč
1001,51190 Kč151,19 Kč
5001,09862 Kč549,31 Kč
1 0000,96486 Kč964,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,79372 Kč2 381,16 Kč
6 0000,70728 Kč4 243,68 Kč
9 0000,66314 Kč5 968,26 Kč
15 0000,61348 Kč9 202,20 Kč
21 0000,58403 Kč12 264,63 Kč
30 0000,55540 Kč16 662,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,99000 Kč
Unit Price with VAT:4,82790 Kč