Zener Diode 39 V 300 mW ±2% Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84B39

DigiKey Part Number
4878-BZX84B39TR-ND - Tape & Reel (TR)
4878-BZX84B39CT-ND - Cut Tape (CT)
4878-BZX84B39DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84B39
Description
DIODE ZENER 39V 300MW SOT-23-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zener Diode 39 V 300 mW ±2% Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
BZX84B39 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
300 mW
Impedance (Max) (Zzt)
130 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 27.3 V
Operating Temperature
-50°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3 (TO-236)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 950
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,41000 Kč4,41 Kč
102,66700 Kč26,67 Kč
1001,64830 Kč164,83 Kč
5001,20150 Kč600,75 Kč
1 0001,05620 Kč1 056,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,87086 Kč2 612,58 Kč
6 0000,77714 Kč4 662,84 Kč
9 0000,72931 Kč6 563,79 Kč
15 0000,67549 Kč10 132,35 Kč
21 0000,64360 Kč13 515,60 Kč
30 0000,61258 Kč18 377,40 Kč
Manufacturers Standard Package
Unit Price without VAT:4,41000 Kč
Unit Price with VAT:5,33610 Kč