
BZX84B39 | |
|---|---|
DigiKey Part Number | 4878-BZX84B39TR-ND - Tape & Reel (TR) 4878-BZX84B39CT-ND - Cut Tape (CT) 4878-BZX84B39DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B39 |
Description | DIODE ZENER 39V 300MW SOT-23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 300 mW ±2% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BZX84B39 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 130 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 27.3 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 (TO-236) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 2,66700 Kč | 26,67 Kč |
| 100 | 1,64830 Kč | 164,83 Kč |
| 500 | 1,20150 Kč | 600,75 Kč |
| 1 000 | 1,05620 Kč | 1 056,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,87086 Kč | 2 612,58 Kč |
| 6 000 | 0,77714 Kč | 4 662,84 Kč |
| 9 000 | 0,72931 Kč | 6 563,79 Kč |
| 15 000 | 0,67549 Kč | 10 132,35 Kč |
| 21 000 | 0,64360 Kč | 13 515,60 Kč |
| 30 000 | 0,61258 Kč | 18 377,40 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |

