Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZX84B20-AQ | |
|---|---|
DigiKey Part Number | 4878-BZX84B20-AQTR-ND - Tape & Reel (TR) 4878-BZX84B20-AQCT-ND - Cut Tape (CT) 4878-BZX84B20-AQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B20-AQ |
Description | ZENER, SOT-23, 20V, 0.3W, 2% |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 300 mW ±2% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 55 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 14 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 (TO-236) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,67200 Kč | 6,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,46924 Kč | 1 407,72 Kč |
| 6 000 | 0,44974 Kč | 2 698,44 Kč |
| 9 000 | 0,43872 Kč | 3 948,48 Kč |
| 15 000 | 0,42517 Kč | 6 377,55 Kč |
| 21 000 | 0,41996 Kč | 8 819,16 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |





