BZX84B15-AQ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diotec Semiconductor
In Stock: 29
Unit Price: 3,99000 Kč
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 3 000
Unit Price: 3,78000 Kč
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 5 828
Unit Price: 2,31000 Kč
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 5 651
Unit Price: 5,46000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 1,14670 Kč
Datasheet
Zener Diode 15 V 300 mW ±2% Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84B15-AQ

DigiKey Part Number
4878-BZX84B15-AQ-ND
Manufacturer
Manufacturer Product Number
BZX84B15-AQ
Description
DIODE ZENER 15V 300MW SOT23
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zener Diode 15 V 300 mW ±2% Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
BZX84B15-AQ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
50 nA @ 10.5 V
Mfr
Operating Temperature
-50°C ~ 150°C (TJ)
Packaging
Bulk
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±2%
Package / Case
Power - Max
300 mW
Supplier Device Package
SOT-23-3 (TO-236)
Impedance (Max) (Zzt)
30 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84B15Diotec Semiconductor294878-BZX84B15CT-ND3,99000 KčParametric Equivalent
BZX84B15-AU_R1_000A1Panjit International Inc.3 0003757-BZX84B15-AU_R1_000A1CT-ND3,78000 KčParametric Equivalent
BZX84B15_R1_00001Panjit International Inc.5 8283757-BZX84B15_R1_00001CT-ND2,31000 KčParametric Equivalent
BZX84B15HE3-TPMCC (Micro Commercial Components)5 651353-BZX84B15HE3-TPCT-ND5,46000 KčParametric Equivalent
BZX84B15Q-7-FDiodes Incorporated031-BZX84B15Q-7-FTR-ND1,14670 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
3 0000,80240 Kč2 407,20 Kč
Manufacturers Standard Package
Unit Price without VAT:0,80240 Kč
Unit Price with VAT:0,97090 Kč