
BZW04-28 | |
|---|---|
DigiKey Part Number | 4878-BZW04-28CT-ND - Cut Tape (CT) 4878-BZW04-28TB-ND |
Manufacturer | |
Manufacturer Product Number | BZW04-28 |
Description | TVS DIODE 28.2VWM 45.7V DO204AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 45.7V Clamp 8.8A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | BZW04-28 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Bulk | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28.2V | |
Voltage - Breakdown (Min) | 31.4V | |
Voltage - Clamping (Max) @ Ipp | 45.7V | |
Current - Peak Pulse (10/1000µs) | 8.8A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,78000 Kč | 9,78 Kč |
| 10 | 6,03400 Kč | 60,34 Kč |
| 100 | 3,81580 Kč | 381,58 Kč |
| 500 | 2,85666 Kč | 1 428,33 Kč |
| 1 000 | 2,54707 Kč | 2 547,07 Kč |
| 2 000 | 2,28606 Kč | 4 572,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,06614 Kč | 8 264,56 Kč |
| 8 000 | 1,88107 Kč | 15 048,56 Kč |
| 12 000 | 1,78673 Kč | 21 440,76 Kč |
| 20 000 | 1,68071 Kč | 33 614,20 Kč |
| 28 000 | 1,61791 Kč | 45 301,48 Kč |
| 40 000 | 1,55688 Kč | 62 275,20 Kč |
| 100 000 | 1,45382 Kč | 145 382,00 Kč |
| Unit Price without VAT: | 9,78000 Kč |
|---|---|
| Unit Price with VAT: | 11,83380 Kč |

