BZT52C5V1-AQ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diotec Semiconductor
In Stock: 699
Unit Price: 3,57000 Kč
Datasheet

Parametric Equivalent


DComponents
In Stock: 2 958
Unit Price: 6,30000 Kč
Datasheet
Zener Diode 5.1 V 500 mW ±5% Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 5.1 V 500 mW ±5% Surface Mount SOD-123F
BZT52B5V1-AQ

BZT52C5V1-AQ

DigiKey Part Number
4878-BZT52C5V1-AQ-ND
Manufacturer
Manufacturer Product Number
BZT52C5V1-AQ
Description
DIODE ZENER 5.1V 500MW SOD123F
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zener Diode 5.1 V 500 mW ±5% Surface Mount SOD-123F
Datasheet
 Datasheet
EDA/CAD Models
BZT52C5V1-AQ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
2 µA @ 1.5 V
Mfr
Operating Temperature
-50°C ~ 150°C (TJ)
Packaging
Bulk
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
SOD-123F
Impedance (Max) (Zzt)
130 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52C5V1Diotec Semiconductor6994878-BZT52C5V1CT-ND3,57000 KčParametric Equivalent
BZT52C5V1DComponents2 9585245-BZT52C5V1-ND6,30000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
3 0000,73094 Kč2 192,82 Kč
Manufacturers Standard Package
Unit Price without VAT:0,73094 Kč
Unit Price with VAT:0,88444 Kč