1N4148W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1N4148W
BZT52B5V1-AQ

BZT52C3V0

DigiKey Part Number
4878-BZT52C3V0TR-ND - Tape & Reel (TR)
4878-BZT52C3V0CT-ND - Cut Tape (CT)
4878-BZT52C3V0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52C3V0
Description
DIODE ZENER 3V 500MW SOD123F
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zener Diode 3 V 500 mW ±5% Surface Mount SOD-123F
Datasheet
 Datasheet
EDA/CAD Models
BZT52C3V0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
120 Ohms
Current - Reverse Leakage @ Vr
50 µA @ 1 V
Operating Temperature
-50°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123F
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 328
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,92000 Kč2,92 Kč
101,58300 Kč15,83 Kč
1001,12480 Kč112,48 Kč
5000,85404 Kč427,02 Kč
1 0000,74988 Kč749,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,37494 Kč1 124,82 Kč
6 0000,34370 Kč2 062,20 Kč
9 0000,32027 Kč2 882,43 Kč
Manufacturers Standard Package
Unit Price without VAT:2,92000 Kč
Unit Price with VAT:3,53320 Kč