


BZT52B18-AQ | |
|---|---|
DigiKey Part Number | 4878-BZT52B18-AQ-ND |
Manufacturer | |
Manufacturer Product Number | BZT52B18-AQ |
Description | DIODE ZENER 18V 500MW SOD123F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 500 mW ±2% Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | BZT52B18-AQ Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 13 V |
Mfr | Operating Temperature -50°C ~ 150°C (TJ) |
Packaging Bulk | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-123F |
Impedance (Max) (Zzt) 45 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 2,77200 Kč | 27,72 Kč |
| 100 | 1,70920 Kč | 170,92 Kč |
| 500 | 1,24602 Kč | 623,01 Kč |
| 1 000 | 1,09610 Kč | 1 096,10 Kč |
| 3 000 | 0,90452 Kč | 2 713,56 Kč |
| 6 000 | 0,80769 Kč | 4 846,14 Kč |
| 12 000 | 0,72611 Kč | 8 713,32 Kč |
| 51 000 | 0,59497 Kč | 30 343,47 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |

