Zener Diode 12 V 500 mW ±2% Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 12 V 500 mW ±2% Surface Mount SOD-123F
BZT52B5V1-AQ

BZT52B12

DigiKey Part Number
4878-BZT52B12CT-ND - Cut Tape (CT)
4878-BZT52B12DKR-ND - Digi-Reel®
4878-BZT52B12TR-ND
Manufacturer
Manufacturer Product Number
BZT52B12
Description
DIODE ZENER 12V 500MW SOD123F
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 12 V 500 mW ±2% Surface Mount SOD-123F
Datasheet
 Datasheet
EDA/CAD Models
BZT52B12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
30 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 8 V
Packaging
Cut Tape (CT)
Digi-Reel®
Bulk
Operating Temperature
-50°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
SOD-123F
Power - Max
500 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10 291
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,09000 Kč2,09 Kč
100,87600 Kč8,76 Kč
250,75920 Kč18,98 Kč
1000,62780 Kč62,78 Kč
2500,56728 Kč141,82 Kč
5000,53014 Kč265,07 Kč
1 0000,49991 Kč499,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Bulk
QuantityUnit PriceExt Price
3 0000,78834 Kč2 365,02 Kč
6 0000,70248 Kč4 214,88 Kč
9 0000,65864 Kč5 927,76 Kč
15 0000,60931 Kč9 139,65 Kč
21 0000,58007 Kč12 181,47 Kč
30 0000,55163 Kč16 548,90 Kč
Manufacturers Standard Package
Unit Price without VAT:2,09000 Kč
Unit Price with VAT:2,52890 Kč