


BZT52B10 | |
|---|---|
DigiKey Part Number | 4878-BZT52B10CT-ND - Cut Tape (CT) 4878-BZT52B10DKR-ND - Digi-Reel® 4878-BZT52B10TR-ND |
Manufacturer | |
Manufacturer Product Number | BZT52B10 |
Description | DIODE ZENER 10V 500MW SOD123F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 500 mW ±2% Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | BZT52B10 Models |
Category | Impedance (Max) (Zzt) 30 Ohms |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 6 V |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-123F |
Power - Max 500 mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,88200 Kč | 8,82 Kč |
| 25 | 0,76440 Kč | 19,11 Kč |
| 100 | 0,63200 Kč | 63,20 Kč |
| 250 | 0,57116 Kč | 142,79 Kč |
| 500 | 0,53376 Kč | 266,88 Kč |
| 1 000 | 0,50332 Kč | 503,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,79372 Kč | 2 381,16 Kč |
| 6 000 | 0,70728 Kč | 4 243,68 Kč |
| 9 000 | 0,66314 Kč | 5 968,26 Kč |
| 15 000 | 0,61348 Kč | 9 202,20 Kč |
| 21 000 | 0,58403 Kč | 12 264,63 Kč |
| 30 000 | 0,55540 Kč | 16 662,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

