
BY8 | |
|---|---|
DigiKey Part Number | 4878-BY8TR-ND - Tape & Reel (TR) 4878-BY8CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BY8 |
Description | DIODE STANDARD 8000V 500MA AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 8000 V 500mA Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | BY8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 8000 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 8 V @ 500 mA | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 1 µA @ 8000 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Axial | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,84000 Kč | 59,84 Kč |
| 10 | 32,12700 Kč | 321,27 Kč |
| 100 | 27,48850 Kč | 2 748,85 Kč |
| 500 | 22,77780 Kč | 11 388,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 19,38409 Kč | 19 384,09 Kč |
| 2 000 | 19,08886 Kč | 38 177,72 Kč |
| 3 000 | 18,60948 Kč | 55 828,44 Kč |
| Unit Price without VAT: | 59,84000 Kč |
|---|---|
| Unit Price with VAT: | 72,40640 Kč |


