
BY500-600 | |
|---|---|
DigiKey Part Number | 4878-BY500-600CT-ND - Cut Tape (CT) 4878-BY500-600TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BY500-600 |
Description | DIODE STANDARD 600V 5A AXIAL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 5A Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | BY500-600 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 200 ns |
Packaging Cut Tape (CT) Tape & Box (TB) | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package Axial |
Current - Average Rectified (Io) 5A | Operating Temperature - Junction -50°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 6,23600 Kč | 62,36 Kč |
| 100 | 3,94550 Kč | 394,55 Kč |
| 500 | 2,94938 Kč | 1 474,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 250 | 2,53488 Kč | 3 168,60 Kč |
| 2 500 | 2,27795 Kč | 5 694,88 Kč |
| 3 750 | 2,14689 Kč | 8 050,84 Kč |
| 6 250 | 1,99951 Kč | 12 496,94 Kč |
| 8 750 | 1,91219 Kč | 16 731,66 Kč |
| 12 500 | 1,82728 Kč | 22 841,00 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |

